SAM Z-204-20 1-Piece Combination Plier Ridged jaw, 200mm Overall, 42mm Jaw
- RS Stock No.:
- 221-2717
- Mfr. Part No.:
- Z-204-20
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-2717
- Mfr. Part No.:
- Z-204-20
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Cutting Capacity | 2 mm | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Jaw Length | 42mm | |
| Jaw Style | Ridged jaw | |
| Non-Sparking | Yes | |
| Standards/Approvals | NF ISO 5746, CEI 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Cutting Capacity 2 mm | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Jaw Length 42mm | ||
Jaw Style Ridged jaw | ||
Non-Sparking Yes | ||
Standards/Approvals NF ISO 5746, CEI 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM universal plier forged from chrome vanadium steel has serrated jaws to increase support when tightening. It has integrated wire cutter function for piano wire. It has total length of 200 mm.
Burnished polished finish
Related links
- SAM 1-Piece Combination Plier 35mm Jaw
- SAM 1-Piece Long Nose Plier 77mm Jaw
- BETA 1-Piece Combination Plier 42mm Jaw
- BETA 1150GBM 160 1-Piece Combination Plier 42mm Jaw
- BETA 1150BM 160 1-Piece Combination Plier 42mm Jaw
- Stanley FatMax Water Pump Plier 42mm Jaw
- SAM 1-Piece Combination Plier Ridged jaw 37mm Jaw
- SAM 1-Piece Combination Plier Ridged jaw 34mm Jaw
