SAM 1-Piece Long Nose Plier, 165mm Overall, 52mm Jaw
- RS Stock No.:
- 221-2727
- Mfr. Part No.:
- Z-236-16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€67.94
(exc. VAT)
€83.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.94 |
*price indicative
- RS Stock No.:
- 221-2727
- Mfr. Part No.:
- Z-236-16
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Long Nose Pliers | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 165mm | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 52mm | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Long Nose Pliers | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 165mm | ||
ESD Safe No | ||
Material Chrome Vanadium Steel | ||
Jaw Length 52mm | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated flat nose plier forged from chrome vanadium steel and has serrated jaws to increase support when tightening. It has total length of 165 mm.
Burnished polished finish
Related links
- SAM 1-Piece Long Nose Plier 77mm Jaw
- SAM Long Nose Pliers Straight Tip, 52mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 52mm Jaw
- SAM 1-Piece Long Nose Plier 50mm Jaw
- Bahco 2471 G-160 1-Piece Long Nose Plier Long Nose 50mm Jaw
- SAM Z-239-16 Bent Nose Plier 48mm Jaw
- SAM 1-Piece Combination Plier 35mm Jaw
- SAM 1-Piece Long Nose Plier 77mm Jaw
