SAM 1-Piece Long Nose Plier Smooth, 200mm Overall, 52mm Jaw
- RS Stock No.:
- 221-4950
- Mfr. Part No.:
- 237-20TI
- Manufacturer:
- SAM
Subtotal (1 unit)*
€42.95
(exc. VAT)
€52.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.95 |
*price indicative
- RS Stock No.:
- 221-4950
- Mfr. Part No.:
- 237-20TI
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Long Nose | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Handle Type | Comfort Grip | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 52mm | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Long Nose | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Handle Type Comfort Grip | ||
Material Chrome Vanadium Steel | ||
Jaw Length 52mm | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM High diagonal cutters with Polished varnished finish have Branches with bi-material sheaths Forged from chrome vanadium steel.
VDE compliant.
Cutting capacity for piano wire
Related links
- SAM 1-Piece Long Nose Plier 52mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 73mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 64mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 56mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 76mm Jaw
- Wiha 26727 1-Piece Long Nose Plier Smooth 200mm Jaw ESD Safe
- BETA 1-Piece Long Nose Plier Smooth 86mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth, 200mm Overall VDE/1000V Approved
