SAM 195-17A-FME 2-Piece Long Nose Plier, 180mm Overall Straight
- RS Stock No.:
- 270-3223
- Mfr. Part No.:
- 195-17A-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€42.33
(exc. VAT)
€52.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.33 |
*price indicative
- RS Stock No.:
- 270-3223
- Mfr. Part No.:
- 195-17A-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 2 | |
| VDE/1000V Approved | No | |
| Overall Length | 180mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Chromium | |
| ESD Safe | No | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Matt Chrome Plated | |
| Jaw Style | Straight | |
| Jaw Shape | Straight | |
| Model Number | 195-17A-FME | |
| Standards/Approvals | NF E73-130, DIN 5254 | |
| Non-Sparking | No | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Long Nose Plier | ||
Number of Pieces 2 | ||
VDE/1000V Approved No | ||
Overall Length 180mm | ||
Handle Type Polyvinyl Chloride | ||
Material Chromium | ||
ESD Safe No | ||
Circlip Size Range 19 → 60 mm | ||
Finish Matt Chrome Plated | ||
Jaw Style Straight | ||
Jaw Shape Straight | ||
Model Number 195-17A-FME | ||
Standards/Approvals NF E73-130, DIN 5254 | ||
Non-Sparking No | ||
Height Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM straight nose pliers for outer circlips made with chrome vanadium steel. The shape of the noses perfectly holds the circlips when used.
Branches coated with PVC
Related links
- SAM 1-Piece Circlip Plier, 180mm Overall ESD Safe
- Stanley 0-84-813 4-Piece Long Nose Plier Long Nose 7in Jaw
- Gedore Long Nose Plier, 180mm Overall
- SAM 1-Piece Circlip Plier 140mm Jaw ESD Safe
- Knipex 1-Piece Circlip Plier, 180mm Overall Straight Nose
- Bahco 2421S-180 1-Piece Flat Nose Plier 57.5mm Jaw
- Knipex 1-Piece Circlip Plier, 180mm Overall Straight
- BETA 1-Piece Circlip Plier 24mm Jaw
