SAM 192-D Wire Twisting Pliers, 260mm Overall
- RS Stock No.:
- 221-4486
- Mfr. Part No.:
- 192-D
- Manufacturer:
- SAM
Subtotal (1 unit)*
€139.94
(exc. VAT)
€172.13
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.94 |
*price indicative
- RS Stock No.:
- 221-4486
- Mfr. Part No.:
- 192-D
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Return Type | Automatic | |
| Product Type | Wire Twisting Pliers | |
| Overall Length | 260mm | |
| Material | Forged Steel | |
| Direction of Rotation | Clockwise | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Return Type Automatic | ||
Product Type Wire Twisting Pliers | ||
Overall Length 260mm | ||
Material Forged Steel | ||
Direction of Rotation Clockwise | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SAM Outillage Brake Clamp 3 Right Turns is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- Bahco Wire Twisting Pliers Serrated, 232mm Overall Phosphate
- Bahco 2855 Wire Twisting Pliers Serrated, 236mm Overall Phosphate
- Bahco 2855 Wire Twisting Pliers Serrated, 287mm Overall Phosphate
- BETA Wire Twisting Pliers Serrated, 255mm Overall
- STAHLWILLE 6575 Wire Twisting Pliers Serrated Gun Metal
- BETA Wire Twisting Pliers Serrated, 220mm Overall
- BETA Wire Twisting Pliers Serrated, 160mm Overall
- Teng Tools AT605 Wire Twisting Pliers, 150mm Overall
