BETA Wire Twisting Pliers Serrated, 255mm Overall

Subtotal (1 unit)*

€74.05

(exc. VAT)

€91.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.05

*price indicative

RS Stock No.:
225-7486
Mfr. Part No.:
1761
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Return Type

Automatic

Product Type

Wire Twisting Pliers

Overall Length

255mm

Jaw Style

Serrated

Standards/Approvals

No

RoHS Status: Exempt

BETA Wire Twisting Pliers, 255mm Overall Length, Serrated Jaw Style - 1761


This wire-twisting pliers is a hand tool designed to twist and secure wire ends efficiently in electrical and industrial settings. It combines a serrated gripping surface with a mechanism that returns the jaws automatically after each operation, enabling repetitive twisting tasks with reduced hand strain. The instrument is suitable for technicians working in automation, electronics, electrical and mechanical environments who require a compact, task-focused tool.

Features and Benefits:


• Serrated jaw provides firm grip when manipulating conductors
• Automatic return reduces operator fatigue during repetitive work
• Return mechanism ensures consistent jaw reset for Faster cycles
• Robust construction supports industrial wire-handling demands

Applications


• Suitable for twisting multiple conductor ends prior to termination
• Ideal for assembly-line electrical wiring tasks in manufacturing
• Used for preparing wires in control panel and automation cabinets
• Can be used for repetitive harness work in electronics production

What is the overall length and how does it affect access?


The tool measures 255mm overall, offering reach suited to confined assemblies and improved leverage for twisting.

How does the jaw style influence wire retention during twisting?


The serrated jaw profile increases surface bite on conductors, reducing slippage while torque is applied.

Is the return action manual or assisted and what operational benefit does it give?


The mechanism provides an automatic return, which speeds cycle time and lowers hand exertion for repetitive operations.

Which industries benefit most from this tool’s characteristics?


Sectors requiring frequent wire preparation—automation, electrical maintenance, electronics assembly and mechanical wiring—benefit from its grip and reset features.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy