BETA Wire Twisting Pliers Serrated, 220mm Overall

Subtotal (1 unit)*

€132.12

(exc. VAT)

€162.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.12

*price indicative

RS Stock No.:
225-7487
Mfr. Part No.:
1761RS/1
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Wire Twisting Pliers

Return Type

Automatic

Overall Length

220mm

Jaw Style

Serrated

Standards/Approvals

No

RoHS Status: Exempt

BETA Wire Twisting Pliers, 220mm Overall Length, Serrated Jaw Style - 1761RS/1


This wire-twisting plier is a hand tool designed to twist and secure wire ends reliably in industrial settings. They operate with an automatic return mechanism to reduce hand fatigue and incorporate serrated jaws for positive grip, making them suitable for repetitive wire-twisting tasks in automation, electronics, electrical and mechanical environments.

Features and Benefits:


• Serrated jaw provides firm grip for controlled wire manipulation
• Automatic return reduces operator effort during repetitive use
• Overall length 220mm offers balanced reach and control
• Robust construction supports regular industrial use
• Designed specifically for twisting wire in assembly tasks

Applications


• Suitable for bundling and securing cut wire ends in panel assembly
• Ideal for harness production in electrical installations
• Used for prep work on electronic assemblies requiring twisted connections
• Can be used in mechanical workshops for cable tie-off operations

What mechanism reduces user fatigue during repeated operations?


The pliers use an automatic return action that resets the jaws after each twist, minimising the need for manual repositioning between cycles.

How do the jaw surfaces affect wire handling precision?


The serrated jaw profile increases friction against conductors, improving control when forming tight twists and reducing slippage on smooth insulation.

Are these pliers intended for light or heavy-duty tasks?


Their build and functional design target industrial-level tasks where frequent twisting is required, rather than delicate microelectronic work.

How does the tool’s length influence accessibility in assemblies?


At 220mm overall, the tool balances leverage and reach, aiding access into confined assemblies while maintaining tactile control for the operator.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy