SAM 1-Piece Water Pump Plier, 250mm Overall Thin Jaw, 40mm Jaw
- RS Stock No.:
- 221-4880
- Mfr. Part No.:
- 201-25B
- Manufacturer:
- SAM
Subtotal (1 unit)*
€42.95
(exc. VAT)
€52.83
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.95 |
*price indicative
- RS Stock No.:
- 221-4880
- Mfr. Part No.:
- 201-25B
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Jaw Length | 40mm | |
| Jaw Opening | 60mm | |
| Jaw Style | Thin Jaw | |
| Standards/Approvals | NF ISO 8976, DIN ISO 8976 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Jaw Length 40mm | ||
Jaw Opening 60mm | ||
Jaw Style Thin Jaw | ||
Standards/Approvals NF ISO 8976, DIN ISO 8976 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Two-Material Multi-Grip Pliers With Push Button is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM 1-Piece Water Pump Plier 40mm Jaw
- SAM 2-Piece Water Pump Plier 40mm Jaw
- SAM 1-Piece Water Pump Plier 60mm Jaw
- Bahco 7224 Water Pump Plier 40mm Jaw
- Facom 180A.CPE 1-Piece Water Pump Plier 35mm Jaw
- Bahco 6224 1-Piece Water Pump Plier 30mm Jaw
- Facom 170A.25PB 1-Piece Water Pump Plier 46mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
