SAM 211-15 1-Piece Locking Plier Thin Jaw, 135mm Overall
- RS Stock No.:
- 221-4905
- Mfr. Part No.:
- 211-15
- Manufacturer:
- SAM
Subtotal (1 unit)*
€21.95
(exc. VAT)
€27.00
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.95 |
*price indicative
- RS Stock No.:
- 221-4905
- Mfr. Part No.:
- 211-15
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 135mm | |
| Material | Chrome Vanadium Steel | |
| Jaw Opening | 30mm | |
| Finish | Chrome | |
| Jaw Style | Thin Jaw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 135mm | ||
Material Chrome Vanadium Steel | ||
Jaw Opening 30mm | ||
Finish Chrome | ||
Jaw Style Thin Jaw | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM American type locking pliers Ideal for all jobs with maximum force and Thin jaws.
Precise adjustment screw for force adjustment
Related links
- SAM 1-Piece Locking Plier Thin Jaw, 235mm Overall
- SAM 1-Piece Locking Plier Thin Jaw, 250mm Overall
- SAM 1-Piece Locking Plier One Hand Hose Jaw, 220mm Overall
- SAM 1-Piece Locking Plier One Hand Hose Jaw, 250mm Overall
- SAM 1-Piece Locking Plier Movable Jaws, 250mm Overall
- RS PRO 1-Piece Circlip Plier 45mm Jaw
- SAM 219-46 1-Piece Locking Plier 230mm Jaw
- SAM 1-Piece Water Pump Plier 40mm Jaw
