SAM 219-46 1-Piece Locking Plier, 460mm Overall, 230mm Jaw
- RS Stock No.:
- 210-360
- Mfr. Part No.:
- 219-46
- Manufacturer:
- SAM
Subtotal (1 unit)*
€69.95
(exc. VAT)
€86.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.95 |
*price indicative
- RS Stock No.:
- 210-360
- Mfr. Part No.:
- 219-46
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 460mm | |
| Material | Steel | |
| Jaw Length | 230mm | |
| Finish | Chrome | |
| Model Number | 219-46 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 460mm | ||
Material Steel | ||
Jaw Length 230mm | ||
Finish Chrome | ||
Model Number 219-46 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
219-46
The SAM Outillage long-reach directable jaw lock grip pliers is an essential tool for precision gripping, designed to tackle automotive and assembly tasks with ease. Engineered with special forged steel jaws, this versatile tool excels in securely gripping shaped and upright objects such as doors and cornices. The polished chromed finish not only enhances durability but also elevates the tool's aesthetic appeal. Ideal for both professionals and DIY enthusiasts, this pliers ensures optimal control and functionality, making it a must-have addition to any toolkit.
high quality steel jaws
Chromed for corrosion resistance
Grips complex shapes
Ergonomic design for comfort
Secure locking mechanism
Lightweight and robust
Unlimited guarantee
Related links
- SAM 219-S30 1-Piece Locking Plier, 300mm Overall
- SAM 219-S35 1-Piece Locking Plier, 360mm Overall
- Gedore 137 10 5-Piece Locking Plier, 230mm Overall
- Facom 1-Piece Locking Plier Short, 230mm Overall
- Facom 521.1 1-Piece Locking Plier 65mm Jaw
- Bernstein 3-871-6 1-Piece Locking Plier Concave Serrated Jaw, 145mm Overall ESD Safe
- SAM 1-Piece Locking Plier Thin Jaw, 235mm Overall
- Facom 2-Piece Locking Plier Straight 7.5mm Jaw ESD Safe
