Subtotal (1 unit)*
€53.43
(exc. VAT)
€65.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.43 |
*price indicative
- RS Stock No.:
- 221-4915
- Mfr. Part No.:
- 212-35
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mole Grips | |
| Jaw Opening | 130mm | |
| Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mole Grips | ||
Jaw Opening 130mm | ||
Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SAM Large capacity locking pliers has Reinforced axle for better support in transverse forces with Thin jaws in chrome vanadium steel.
Movable Jaws
