SAM 130 mm Stainless Steel Cable Cutting Scissor
- RS Stock No.:
- 270-3293
- Mfr. Part No.:
- 375-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€39.50
(exc. VAT)
€48.58
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.50 |
*price indicative
- RS Stock No.:
- 270-3293
- Mfr. Part No.:
- 375-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 130mm | |
| Cut Length | 56mm | |
| Adjustable Pivot | No | |
| Scissor Type | Cable Cutting | |
| Handle Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 130mm | ||
Cut Length 56mm | ||
Adjustable Pivot No | ||
Scissor Type Cable Cutting | ||
Handle Colour Silver | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Electricians scissors, polished chrome plate with clip has weight of 80 gram.
Right-handed model
Blade with wire-cutter
Related links
- SAM 220 mm Steel Cable Cutting Scissor
- Bernstein 110 mm Steel Cable Cutting Scissor
- SAM 130 mm Mole Grips
- Bernstein 130 mm Wafer, ESD Tweezers
- RND 130 mm Fine, Tweezers
- Bernstein 110mm 130 mm Stainless Steel ESD Safe Tweezer Set
- SAM 170 mm Chrome Steel Sewing Scissor
- SAM 210mm Chrome Steel Multi-Purpose Scissor
