SAM 220-10 1-Piece Circlip Plier, 100mm Overall
- RS Stock No.:
- 221-4923
- Mfr. Part No.:
- 220-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€34.90
(exc. VAT)
€42.93
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.90 |
*price indicative
- RS Stock No.:
- 221-4923
- Mfr. Part No.:
- 220-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Model Number | 220-10 | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Model Number 220-10 | ||
Standards/Approvals No | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Pliers for removing plastic ties allows the Rapid removal of plastic clamps around cables and wires.
Equipped with a reduction system
Related links
- SAM 220-10-FME 1-Piece Gripping Plier, 100mm Overall
- SAM 1-Piece Circlip Plier, 139mm Overall External ESD Safe
- SAM 1-Piece Circlip Plier, 225mm Overall ESD Safe
- SAM 1-Piece Circlip Plier, 180mm Overall ESD Safe
- SAM 1-Piece Circlip Plier, 139mm Overall ESD Safe
- SAM 1-Piece Circlip Plier, 140mm Overall ESD Safe
- SAM 1-Piece Circlip Plier, 140mm Overall External ESD Safe
- SAM 1-Piece Circlip Plier, 180mm Overall External ESD Safe
