SAM 220-10-FME 2-Piece Gripping Plier, 100mm Overall
- RS Stock No.:
- 270-3245
- Mfr. Part No.:
- 220-10-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€84.49
(exc. VAT)
€103.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.49 |
*price indicative
- RS Stock No.:
- 270-3245
- Mfr. Part No.:
- 220-10-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Gripping Plier | |
| Number of Pieces | 2 | |
| Overall Length | 100mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Stainless Steel | |
| Circlip Size Range | 2, 4 → 9 mm | |
| Jaw Shape | Flat Tip | |
| Model Number | 220-10-FME | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Gripping Plier | ||
Number of Pieces 2 | ||
Overall Length 100mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Stainless Steel | ||
Circlip Size Range 2, 4 → 9 mm | ||
Jaw Shape Flat Tip | ||
Model Number 220-10-FME | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Height Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Plastic collar removal plier with clip enables quick removal of plastic collars around cables and wires. It has large stroke for quick closing and equipped with a force multiplication system.
Manual cutting of the tail of the collar
Interchangeable knife and spring
Equipped with an FME clip
Related links
- SAM 1-Piece Circlip Plier, 100mm Overall
- SAM 240-R16-G-FME 1-Piece Gripping Plier 40mm Jaw
- SAM 204-R16G-FME 1-Piece Gripping Plier 9mm Jaw
- SAM 230-R16G-FME 1-Piece Gripping Plier 25mm Jaw
- SAM 632-10-FME 1-Piece Pipe Wrench 10mm Jaw
- SAM 1-Piece Gripping Plier, 280mm Overall
- SAM 208 1-Piece Gripping Plier, 153mm Overall
- Teng Tools 1-Piece Gripping Plier, 235mm Overall
