SAM 1-Piece Long Nose Plier Smooth, 280mm Overall, 45mm Jaw
- RS Stock No.:
- 221-4954
- Mfr. Part No.:
- 239-28CP
- Manufacturer:
- SAM
Subtotal (1 unit)*
€44.95
(exc. VAT)
€55.29
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.95 |
*price indicative
- RS Stock No.:
- 221-4954
- Mfr. Part No.:
- 239-28CP
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Long Nose | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 280mm | |
| Handle Type | Comfort Grip | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 45mm | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Long Nose | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 280mm | ||
Handle Type Comfort Grip | ||
Material Chrome Vanadium Steel | ||
Jaw Length 45mm | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Extra angled half-round nose pliers Long spout and branches for difficult access. Forged from chrome vanadium steel have PVC coated temples.
Ribbed beak
Related links
- SAM 1-Piece Long Nose Plier Smooth 73mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 35mm Jaw
- BETA 1-Piece Long Nose Plier 45mm Jaw
- SAM Long Nose Plier, 280mm Overall
- SAM 1-Piece Long Nose Plier Smooth 64mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 68mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 40mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 52mm Jaw
