Bahco 2628 GC-180IP 1-Piece Combination Plier, 180mm Overall, 32mm Jaw
- RS Stock No.:
- 282-4115
- Distrelec Article No.:
- 300-46-818
- Mfr. Part No.:
- 2628 GC-180IP
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€39.23
(exc. VAT)
€48.25
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.23 |
*price indicative
- RS Stock No.:
- 282-4115
- Distrelec Article No.:
- 300-46-818
- Mfr. Part No.:
- 2628 GC-180IP
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Cutting Capacity | 2.5 → 2 mm² | |
| VDE/1000V Approved | No | |
| Handle Type | Dual Component, Ergonomic | |
| ESD Safe | No | |
| Material | Steel | |
| Jaw Length | 32mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 5746 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Cutting Capacity 2.5 → 2 mm² | ||
VDE/1000V Approved No | ||
Handle Type Dual Component, Ergonomic | ||
ESD Safe No | ||
Material Steel | ||
Jaw Length 32mm | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 5746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Plier has two component ERGO handles with soft thermoplastic surface on tough polypropylene base provides superior grip. It has special head design for better accessibility, with hardened cutting edges for cutting soft and hard wire. This plier equipped with a patented return spring featuring an on off function.
Chrome plated finish
Anti corrosion treated
Compliance to ISO 5746
High performance alloy steel
Related links
- Bahco 2628G 1-Piece Combination Plier 36mm Jaw
- BETA 1150BM 180 1-Piece Combination Plier 46mm Jaw
- Gedore 1-Piece Combination Plier 38mm Jaw
- Bahco 2678 G-180 1-Piece Combination Plier 38mm Jaw
- BETA 1150GBM 180 1-Piece Combination Plier 39mm Jaw
- BETA 1-Piece Combination Plier 125mm, 125 mm Jaw
- BETA 1-Piece Combination Plier 42mm Jaw
- Ega-Master 1-Piece Combination Plier 41mm Jaw
