BETA 1-Piece Coupling Pliers Smooth, 235mm Overall
- RS Stock No.:
- 225-7093
- Mfr. Part No.:
- 1482B
- Manufacturer:
- BETA
Subtotal (1 unit)*
€52.74
(exc. VAT)
€64.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.74 |
*price indicative
- RS Stock No.:
- 225-7093
- Mfr. Part No.:
- 1482B
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Long Nose | |
| Product Type | Coupling Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 235mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Long Nose | ||
Product Type Coupling Pliers | ||
Number of Pieces 1 | ||
Overall Length 235mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
The BETA quick coupler plier is use for fuel pipes.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Coupling Pliers Smooth, 230mm Overall
- BETA 1-Piece Coupling Pliers, 110mm Overall
- BETA 1-Piece Coupling Pliers Standard 35mm Jaw ESD Safe
- BETA 1-Piece Long Nose Plier Smooth, 235mm Overall
- Facom 1-Piece Valve Stem Seal Plier Smooth 80mm Jaw
- BETA 1-Piece Upholstery Clip Pliers Smooth, 170mm Overall
- BETA 1-Piece Spark Plug Pliers Smooth 50mm Jaw
- BETA 1-Piece Adjustable Pliers Straight, 235mm Overall
