BETA 1-Piece Upholstery Clip Pliers Smooth, 170mm Overall
- RS Stock No.:
- 225-7489
- Mfr. Part No.:
- 1763
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7489
- Mfr. Part No.:
- 1763
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Upholstery Clip Pliers | |
| Sub Type | Upholstery Clip Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 170mm | |
| Material | Steel | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Upholstery Clip Pliers | ||
Sub Type Upholstery Clip Pliers | ||
Number of Pieces 1 | ||
Overall Length 170mm | ||
Material Steel | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA car upholstery clip plier is of length 170mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Coupling Pliers Smooth, 230mm Overall
- BETA 1-Piece Coupling Pliers Smooth, 235mm Overall
- BETA 1-Piece Spark Plug Pliers Smooth 50mm Jaw
- BETA 1-Piece Chain Link Plier, 170mm Overall
- BETA 1-Piece Circlip Plier 15mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 54mm Jaw
- BETA 1-Piece Spark Plug Pliers 170mm Jaw
- BETA 1-Piece Long Nose Plier Smooth, 235mm Overall
