BETA 1-Piece Coupling Pliers, 110mm Overall
- RS Stock No.:
- 225-7089
- Mfr. Part No.:
- 1482/8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€44.21
(exc. VAT)
€54.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.21 |
*price indicative
- RS Stock No.:
- 225-7089
- Mfr. Part No.:
- 1482/8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Coupling Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 110mm | |
| Material | Steel | |
| ESD Safe | No | |
| Circlip Size Range | 8 mm | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Coupling Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 110mm | ||
Material Steel | ||
ESD Safe No | ||
Circlip Size Range 8 mm | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA quick coupler plier is use for fuel pipes.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Coupling Pliers, 110mm Overall
- BETA 1-Piece Coupling Pliers Smooth, 230mm Overall
- BETA 1-Piece Coupling Pliers Smooth, 235mm Overall
- BETA 1-Piece Coupling Pliers Standard 35mm Jaw ESD Safe
- BETA 1-Piece Punch 235mm Overall
- BETA 1-Piece Punch 200mm Overall
- Knipex 1-Piece Combination Plier, 110mm Overall
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
