BETA 1-Piece Relay Removal Pliers, 50mm Jaw
- RS Stock No.:
- 225-7184
- Mfr. Part No.:
- 1497P
- Manufacturer:
- BETA
Subtotal (1 unit)*
€38.88
(exc. VAT)
€47.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.88 |
*price indicative
- RS Stock No.:
- 225-7184
- Mfr. Part No.:
- 1497P
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Relay Removal Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Steel | |
| Jaw Length | 50mm | |
| Finish | Chrome | |
| Jaw Shape | Bent | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Relay Removal Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Steel | ||
Jaw Length 50mm | ||
Finish Chrome | ||
Jaw Shape Bent | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA relay removal pliers has bent pattern and bend is of 60 degree.
Allows easy removal
of all types of relays,
without risking breaking them
Related links
- BETA 1-Piece Relay Removal Pliers, 50mm Jaw
- BETA 1-Piece Spark Plug Pliers Smooth 50mm Jaw
- BETA 1-Piece Long Nose Plier 50mm Jaw
- BETA 1150BM 220 1-Piece Combination Plier 50mm Jaw
- BETA 1150BM 200 1-Piece Combination Plier 50mm Jaw
- BETA 1-Piece Collar Removal Pliers
- BETA 1-Piece Pin Removal Pliers, 330mm Overall
- BETA 1-Piece Pin Removal Pliers, 155mm Overall
