Klein Tools 1-Piece Long Nose Plier, 189mm Overall VDE/1000V Approved, 62mm Jaw
- RS Stock No.:
- 228-6429
- Mfr. Part No.:
- 2037EINS
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€73.38
(exc. VAT)
€90.26
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.38 |
*price indicative
- RS Stock No.:
- 228-6429
- Mfr. Part No.:
- 2037EINS
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Sub Type | Long Nose Pliers | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 189mm | |
| Material | Hardened Steel | |
| Jaw Length | 62mm | |
| Standards/Approvals | IEC 60900 and ASTM F1505 | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Sub Type Long Nose Pliers | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 189mm | ||
Material Hardened Steel | ||
Jaw Length 62mm | ||
Standards/Approvals IEC 60900 and ASTM F1505 | ||
- COO (Country of Origin):
- US
The Klein Tools 7 inch 1000V rated and VDE certified for safety on the job. The multi-colour, sleek design with small thumb guards make for easy handling and storage. The three-part insulation with white under layer provides a warning sign that insulation may be compromised. The durable, moulded insulation meets or exceeds IEC 60900 and ASTM F1505 standards for insulated tools. It has Hot-riveted joint for smooth action and no handle wobble.
It has side cutting knives at hinge
Its extended handles provide added reach and leverage
Related links
- Klein Tools 1-Piece Long Nose Plier 59mm Jaw
- Klein Tools 1-Piece Long Nose Plier 49mm Jaw
- Teng Tools 1-Piece Long Nose Plier Straight, 200mm Overall VDE/1000V Approved
- Klein Tools 1-Piece Combination Plier 45mm Jaw
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
- Facom 1-Piece Long Nose Plier Flat Jaw 50mm Jaw
- Gedore VDE 1-Piece Long Nose Plier 46mm Jaw
- Stanley 0-84-006 4-Piece Long Nose Plier 6in Jaw
