BETA 1-Piece Circlip Plier, 140mm Overall Straight, 20mm Jaw

Subtotal (1 unit)*

€29.84

(exc. VAT)

€36.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.84

*price indicative

RS Stock No.:
233-1250
Mfr. Part No.:
1036 140X09
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

140mm

Handle Type

Polyvinyl Chloride

Material

PVC

ESD Safe

No

Jaw Length

20mm

Circlip Size Range

3 → 10 mm

Finish

Chrome

Jaw Style

Straight

Jaw Shape

Straight

Standards/Approvals

UNI 7915, DIN 5254

Height Safe

No

RoHS Status: Exempt

The BETA external circle pliers. It has straight pattern PVC-coated handles.

Overall length 140X0.9mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy