BETA 1-Piece Circlip Plier, 140mm Overall Bent Nose, 20mm Jaw
- RS Stock No.:
- 233-1259
- Mfr. Part No.:
- 1037 140X13
- Manufacturer:
- BETA
Subtotal (1 unit)*
€31.96
(exc. VAT)
€39.31
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.96 |
*price indicative
- RS Stock No.:
- 233-1259
- Mfr. Part No.:
- 1037 140X13
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| Material | PVC | |
| ESD Safe | No | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Length | 20mm | |
| Circlip Size Range | 10 → 25 mm | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Jaw Style | Bent Nose | |
| Standards/Approvals | DIN 5254, UNI 7915 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
Material PVC | ||
ESD Safe No | ||
Handle Type Polyvinyl Chloride | ||
Jaw Length 20mm | ||
Circlip Size Range 10 → 25 mm | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Jaw Style Bent Nose | ||
Standards/Approvals DIN 5254, UNI 7915 | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA external circle has bent pattern and 45° PVC-coated handles.
Overall length 140X1.3mm
Related links
- BETA 1-Piece Circlip Plier 19mm Jaw
- BETA 1-Piece Circlip Plier 20mm Jaw
- BETA 1-Piece Circlip Plier 20mm Jaw
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose VDE/1000V Approved ESD Safe
- BETA 1-Piece Circlip Plier 33mm Jaw
- BETA 1-Piece Circlip Plier 12mm Jaw
- BETA 1-Piece Circlip Plier 22mm Jaw
