BETA 1-Piece Circlip Plier, 300mm Overall, 40mm Jaw

Subtotal (1 unit)*

€60.19

(exc. VAT)

€74.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.19

*price indicative

RS Stock No.:
233-1254
Mfr. Part No.:
1036 300
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

300mm

Material

PVC

ESD Safe

No

Handle Type

Polyvinyl Chloride

Jaw Length

40mm

Circlip Size Range

85 → 200 mm

Finish

Chrome

Jaw Shape

Straight

Standards/Approvals

UNI 7915 DIN 5254

Height Safe

No

RoHS Status: Exempt

The BETA external circle has straight pattern and PVC-coated handles.

Overall length 300mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy