BETA Wire Twisting Pliers Serrated, 160mm Overall
- RS Stock No.:
- 234-4889
- Mfr. Part No.:
- 1142MQ 160
- Manufacturer:
- BETA
Subtotal (1 unit)*
€59.66
(exc. VAT)
€73.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.66 |
*price indicative
- RS Stock No.:
- 234-4889
- Mfr. Part No.:
- 1142MQ 160
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wire Twisting Pliers | |
| Overall Length | 160mm | |
| Material | Chrome Vanadium Steel | |
| Wire Size | 0.5mm², 6mm² | |
| Jaw Style | Serrated | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wire Twisting Pliers | ||
Overall Length 160mm | ||
Material Chrome Vanadium Steel | ||
Wire Size 0.5mm², 6mm² | ||
Jaw Style Serrated | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
The BETA wire stripping pliers with bi-material handles. Length is 160mm.High-quality long nose pliers are suitable for professionals and enthusiasts alike.
Overall length 160mm
Related links
- BETA Wire Twisting Pliers Serrated, 160mm Overall
- BETA Wire Twisting Pliers Serrated, 220mm Overall
- BETA Wire Twisting Pliers Serrated, 255mm Overall
- Bahco 2855 Wire Twisting Pliers Serrated, 287mm Overall Phosphate
- Bahco Wire Twisting Pliers Serrated, 232mm Overall Phosphate
- Bahco 2855 Wire Twisting Pliers Serrated, 236mm Overall Phosphate
- STAHLWILLE 6575 Wire Twisting Pliers Serrated Gun Metal
- Bahco TAH2430G-160 1-Piece Plier Serrated 51mm Jaw
