BETA 1-Piece Long Nose Plier Smooth, 200mm Overall, 76mm Jaw
- RS Stock No.:
- 234-4915
- Mfr. Part No.:
- 1162MQ 200
- Manufacturer:
- BETA
Subtotal (1 unit)*
€58.60
(exc. VAT)
€72.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.60 |
*price indicative
- RS Stock No.:
- 234-4915
- Mfr. Part No.:
- 1162MQ 200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Long Nose | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Material | Steel | |
| Handle Type | Comfort Grip | |
| ESD Safe | No | |
| Jaw Length | 76mm | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Long Nose | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Material Steel | ||
Handle Type Comfort Grip | ||
ESD Safe No | ||
Jaw Length 76mm | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA extra long flat nose pliers. Length is 200mm.High-quality long nose pliers are suitable for professionals and enthusiasts alike.
Overall length 200mm
Related links
- BETA 1-Piece Long Nose Plier Smooth 76mm Jaw
- BETA 1-Piece Long Nose Plier 76mm Jaw
- BETA 1-Piece Long Nose Plier bent long nose 76mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 86mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 56mm Jaw
- BETA 1-Piece Long Nose Plier 76mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 56mm Jaw
- Wiha 26727 1-Piece Long Nose Plier Smooth 200mm Jaw ESD Safe
