BETA 1-Piece Long Nose Plier bent long nose, 200mm Overall, 76mm Jaw
- RS Stock No.:
- 234-4922
- Mfr. Part No.:
- 1164MQ 200
- Manufacturer:
- BETA
Subtotal (1 unit)*
€60.72
(exc. VAT)
€74.69
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.72 |
*price indicative
- RS Stock No.:
- 234-4922
- Mfr. Part No.:
- 1164MQ 200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Long Nose Pliers | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Jaw Length | 76mm | |
| Jaw Style | bent long nose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Long Nose Pliers | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Jaw Length 76mm | ||
Jaw Style bent long nose | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA extra-long bent flat nose pliers. Length 200mm.High-quality long nose pliers are suitable for professionals and enthusiasts alike.
Overall length 200mm
Related links
- BETA 1-Piece Long Nose Plier 76mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 76mm Jaw
- BETA 1-Piece Long Nose Plier 76mm Jaw
- BETA 1-Piece Long Nose Plier 86mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 86mm Jaw
- BETA 1-Piece Long Nose Plier 54mm Jaw
- BETA 1-Piece Long Nose Plier Bent flat knurled nose 54mm Jaw
- RS PRO Long Nose Plier Bent Nose 72mm Jaw
