BETA 1-Piece Long Nose Plier, 200mm Overall, 86mm Jaw
- RS Stock No.:
- 234-4909
- Mfr. Part No.:
- 1162 200
- Manufacturer:
- BETA
Subtotal (1 unit)*
€34.63
(exc. VAT)
€42.59
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.63 |
*price indicative
- RS Stock No.:
- 234-4909
- Mfr. Part No.:
- 1162 200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | No | |
| Material | PVC | |
| ESD Safe | No | |
| Jaw Length | 86mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
VDE/1000V Approved No | ||
Material PVC | ||
ESD Safe No | ||
Jaw Length 86mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA extra-long flat knurled nose pliers,made of chrome-plated, with slip-proof double layer PVC coated handles. High-quality long nose pliers are suitable for professionals and enthusiasts alike.
Overall length 200mm
Related links
- BETA 1-Piece Long Nose Plier Smooth 86mm Jaw
- BETA 1-Piece Long Nose Plier 76mm Jaw
- BETA 1-Piece Long Nose Plier bent long nose 76mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 76mm Jaw
- BETA 1-Piece Long Nose Plier 58mm Jaw
- Bahco 1-Piece Long Nose Plier 72mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 1-Piece Long Nose Plier 33mm Jaw
