BETA 1-Piece Long Nose Plier Flat, 140mm Overall, 40mm Jaw
- RS Stock No.:
- 234-4940
- Mfr. Part No.:
- 1172BM
- Manufacturer:
- BETA
Subtotal (1 unit)*
€49.54
(exc. VAT)
€60.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.54 |
*price indicative
- RS Stock No.:
- 234-4940
- Mfr. Part No.:
- 1172BM
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Long Nose Plier | |
| Sub Type | Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| Material | Steel | |
| ESD Safe | No | |
| Handle Type | Bi-Material | |
| Jaw Length | 40mm | |
| Finish | Smooth | |
| Jaw Style | Flat | |
| Standards/Approvals | ISO 9655 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Long Nose Plier | ||
Sub Type Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
Material Steel | ||
ESD Safe No | ||
Handle Type Bi-Material | ||
Jaw Length 40mm | ||
Finish Smooth | ||
Jaw Style Flat | ||
Standards/Approvals ISO 9655 | ||
RoHS Status: Exempt
The BETA smooth, flat long nose pliers bi-material handles. High-quality short nose pliers are suitable for professionals and enthusiasts alike.
Overall length 140mm
Related links
- SAM 1-Piece Long Nose Plier Smooth 40mm Jaw
- Knipex 35 52 1-Piece Long Nose Plier 40mm Jaw
- Knipex 35 62 1-Piece Long Nose Plier 40mm Jaw
- CK 1-Piece Long Nose Plier Snipe Nose 40mm Jaw ESD Safe
- BETA 1-Piece Long Nose Plier Round 37mm Jaw
- Gedore 1-Piece Circlip Plier 40mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 40mm Jaw
- RND RND 550-00272 1-Piece Flat Nose Plier 40mm Jaw
