RND RND 550-00272 1-Piece Flat Nose Plier, 155mm Overall, 40mm Jaw
- RS Stock No.:
- 490-907
- Distrelec Article No.:
- 301-20-750
- Mfr. Part No.:
- RND 550-00272
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€21.59
(exc. VAT)
€26.56
(inc. VAT)
- RS Stock No.:
- 490-907
- Distrelec Article No.:
- 301-20-750
- Mfr. Part No.:
- RND 550-00272
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 155mm | |
| Handle Type | Ergonomic | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 40mm | |
| Jaw Width | 12.5mm | |
| Finish | High Gloss | |
| Nose Angle | 180° | |
| Standards/Approvals | DIN 61340-2-3, DIN/ISO, DIN EN 61340-5-1, DIN 61340-2-1 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 155mm | ||
Handle Type Ergonomic | ||
ESD Safe No | ||
Material Chrome Vanadium Steel | ||
Jaw Length 40mm | ||
Jaw Width 12.5mm | ||
Finish High Gloss | ||
Nose Angle 180° | ||
Standards/Approvals DIN 61340-2-3, DIN/ISO, DIN EN 61340-5-1, DIN 61340-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RND Set of flat nose pliers is designed for professionals who demand precision and durability. Crafted from high grade special steel, these pliers are perfect for a range of applications, including gripping, bending, and holding with remarkable control. The smooth, long jaws provide excellent performance in ESD protected areas, making them an essential tool for electronics and sensitive components. With a box joint and double leaf spring design, these pliers offer a reliable, backlash free jaw adjustment, allowing for a seamless user experience. The high gloss, polished steel surface not only looks professional but also ensures longevity, while the ergonomically designed bicoloured hand guard adds comfort and safety during use. Tested to meet stringent European standards, these pliers are a testament to quality and functionality.
Ideal for precise work in ESD protected areas
Constructed from high grade special steel for enhanced durability
Ergonomically designed hand guard ensures comfort during extended use
Box joint construction provides optimal stability and strength
Double leaf spring mechanism allows for smooth operation
Polished surface for a sleek appearance and easy cleaning
Related links
- RS PRO 1-Piece Flat Nose Plier Smooth 40mm Jaw
- CK T3777 1-Piece Flat Nose Plier Serrated 40mm Jaw
- CK T3789 1-Piece Flat Nose Plier Smooth 40mm Jaw
- CK 1-Piece Long Nose Plier Snipe Nose 40mm Jaw ESD Safe
- RND RND 550-00267 1-Piece Flat Nose Plier 22mm Jaw
- RND RND 550-00276 1-Piece Flat Nose Plier 75mm Jaw
- BETA 1-Piece Long Nose Plier Flat 40mm Jaw
- RND RND 550-00273 1-Piece Plier 37mm Jaw ESD Safe

