Facom 1-Piece Circlip Plier, 140mm Overall 45° Angle Nose ESD Safe
- RS Stock No.:
- 234-9988
- Mfr. Part No.:
- 169A.9
- Manufacturer:
- Facom
Subtotal (1 unit)*
€30.05
(exc. VAT)
€36.96
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.05 |
*price indicative
- RS Stock No.:
- 234-9988
- Mfr. Part No.:
- 169A.9
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| Material | Steel | |
| ESD Safe | Yes | |
| Handle Type | Comfort Grip | |
| Circlip Size Range | 8 → 13 mm | |
| Jaw Shape | Bent | |
| Jaw Style | 45° Angle Nose | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
Material Steel | ||
ESD Safe Yes | ||
Handle Type Comfort Grip | ||
Circlip Size Range 8 → 13 mm | ||
Jaw Shape Bent | ||
Jaw Style 45° Angle Nose | ||
Standards/Approvals No | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 169.A series 45° angled nose inside circlips pliers has high distortion resistance. It has grips in anti-slip granite PVC.
Long 10° angled tips for optimum circlip holding
Identification colour code saves time
Related links
- Facom 1-Piece Circlip Plier, 215mm Overall 45° Angle Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier 45° Angle Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Straight Nose ESD Safe
- Facom 1-Piece Circlip Plier, 180mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 185mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 145mm Overall Bent Nose ESD Safe
