Facom 1-Piece Circlip Plier, 140mm Overall Straight Nose ESD Safe
- RS Stock No.:
- 188-3950
- Mfr. Part No.:
- 179A.9
- Manufacturer:
- Facom
Subtotal (1 unit)*
€25.87
(exc. VAT)
€31.82
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.87 |
*price indicative
- RS Stock No.:
- 188-3950
- Mfr. Part No.:
- 179A.9
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 140mm | |
| ESD Safe | Yes | |
| Handle Type | Polyvinyl Chloride | |
| Material | Steel | |
| Circlip Size Range | 8 → 13 mm | |
| Finish | Powder Coated | |
| Jaw Shape | Straight Nose | |
| Jaw Style | Straight Nose | |
| Standards/Approvals | NF E 73-130, ASME B107.500, DIN 5256 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 140mm | ||
ESD Safe Yes | ||
Handle Type Polyvinyl Chloride | ||
Material Steel | ||
Circlip Size Range 8 → 13 mm | ||
Finish Powder Coated | ||
Jaw Shape Straight Nose | ||
Jaw Style Straight Nose | ||
Standards/Approvals NF E 73-130, ASME B107.500, DIN 5256 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
For Circlips® 8 --> 200 mm.
Piano wire tips: high distortion resistance.
Long 10° angled tips for optimum circlip holding.
Identification colour code: saves time.
Grips in anti-slip granite PVC.
Related links
- Facom 1-Piece Circlip Plier, 140mm Overall Straight Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall 45° Angle Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 185mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 215mm Overall Internal ESD Safe
- Facom 1-Piece Circlip Plier, 310mm Overall Internal ESD Safe
- Facom 1-Piece Circlip Plier, 185mm Overall Internal ESD Safe
