Facom 1-Piece Circlip Plier, 215mm Overall Internal ESD Safe
- RS Stock No.:
- 234-9992
- Mfr. Part No.:
- 179A.23
- Manufacturer:
- Facom
Subtotal (1 unit)*
€41.44
(exc. VAT)
€50.97
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.44 |
*price indicative
- RS Stock No.:
- 234-9992
- Mfr. Part No.:
- 179A.23
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 215mm | |
| Material | Steel | |
| ESD Safe | Yes | |
| Circlip Size Range | 8 → 100 mm | |
| Finish | Powder Coated | |
| Jaw Style | Internal | |
| Jaw Shape | Straight | |
| Standards/Approvals | ASME B107.500, DIN 5256, NF E 73-130 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 215mm | ||
Material Steel | ||
ESD Safe Yes | ||
Circlip Size Range 8 → 100 mm | ||
Finish Powder Coated | ||
Jaw Style Internal | ||
Jaw Shape Straight | ||
Standards/Approvals ASME B107.500, DIN 5256, NF E 73-130 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 179A series straight nose inside circlips pliers has high distortion resistance. It has grips in anti-slip granite PVC.
Long 10° angled tips for optimum circlip holding
Identification colour code saves time
Related links
- Facom 1-Piece Circlip Plier, 215mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 215mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 215mm Overall 45° Angle Nose ESD Safe
- Facom 1-Piece Circlip Plier, 310mm Overall Internal ESD Safe
- Facom 1-Piece Circlip Plier, 185mm Overall Internal ESD Safe
- Facom 1-Piece Circlip Plier, 200mm Overall Internal VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 205mm Overall Internal VDE/1000V Approved ESD Safe
- Knipex 44 23 J31 1-Piece Circlip Plier, 215mm Overall
