Knipex 44 23 J31 1-Piece Circlip Plier, 215mm Overall
- RS Stock No.:
- 267-7216
- Mfr. Part No.:
- 44 23 J31
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€31.77
(exc. VAT)
€39.08
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.77 |
*price indicative
- RS Stock No.:
- 267-7216
- Mfr. Part No.:
- 44 23 J31
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 215mm | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic Coated | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Chrome Plated | |
| Jaw Shape | Straight | |
| Model Number | 44 23 J31 | |
| Standards/Approvals | DIN 5256 D | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 215mm | ||
VDE/1000V Approved No | ||
Handle Type Plastic Coated | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Circlip Size Range 40 → 100 mm | ||
Finish Chrome Plated | ||
Jaw Shape Straight | ||
Model Number 44 23 J31 | ||
Standards/Approvals DIN 5256 D | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 44 23 J31 Circlip Pliers for internal circlips in bore holes with plastic coating chrome-plated 215 mm
44 23 J31 Circlip Pliers Solid style, forged. Non-slip, solid tips. DIN 5256 D
90° angled jaws. - Size of bore: Ø 40 – 100mm- Tips (diameter): Ø 2.3mm
Technical attributes
Solid Style, Forged
Non-Slip, Solid Tips
Non-Slip, Solid Tips
Related links
- Knipex 44 21 J31 1-Piece Circlip Plier, 215mm Overall
- Facom 1-Piece Circlip Plier, 215mm Overall Internal ESD Safe
- Facom 1-Piece Circlip Plier, 215mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 215mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 215mm Overall 45° Angle Nose ESD Safe
- Knipex 44 23 J11 1-Piece Circlip Plier, 130mm Overall
- Knipex 44 23 J21 1-Piece Circlip Plier, 170mm Overall
- Knipex 44 11 J3 1-Piece Circlip Plier, 225mm Overall
