Facom Long Nose Pliers, 200 mm Overall
- RS Stock No.:
- 235-7711
- Mfr. Part No.:
- 518A.1
- Manufacturer:
- Facom
Subtotal (1 unit)**
€57.14
(exc. VAT)
€70.28
(inc. VAT)
Temporarily out of stock - back order for despatch 04-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €57.14 |
**price indicative
Related links
- Facom Long Nose Pliers, 200 mm Overall
- Facom Long Nose Pliers Straight Tip, 75mm Jaw
- Facom Long Nose Pliers Straight Tip
- Facom Long Nose Pliers Straight Tip 69mm Jaw
- Facom Long Nose Pliers Straight Tip, 69mm Jaw
- Expert by Facom Long Nose Pliers Angled Tip, 50mm Jaw
- Expert by Facom Long Nose Pliers Straight Tip
- Facom 195.A Long Nose Pliers Bent Tip, 69mm Jaw