Facom Long Nose Plier Round, 200mm Overall, 75mm Jaw
- RS Stock No.:
- 910-3192
- Mfr. Part No.:
- 185.20CPESLS
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€25.81
(exc. VAT)
€31.75
(inc. VAT)
- RS Stock No.:
- 910-3192
- Mfr. Part No.:
- 185.20CPESLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Long Nose Pliers | |
| Product Type | Long Nose Plier | |
| Overall Length | 200mm | |
| Handle Type | Ergonomic Grip | |
| Material | Steel | |
| Jaw Length | 75mm | |
| Jaw Width | 3.6mm | |
| Finish | Chrome | |
| Jaw Style | Round | |
| Standards/Approvals | DIN ISO 5745, ASME B107.500, NF ISO 5745, ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Long Nose Pliers | ||
Product Type Long Nose Plier | ||
Overall Length 200mm | ||
Handle Type Ergonomic Grip | ||
Material Steel | ||
Jaw Length 75mm | ||
Jaw Width 3.6mm | ||
Finish Chrome | ||
Jaw Style Round | ||
Standards/Approvals DIN ISO 5745, ASME B107.500, NF ISO 5745, ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom SLS Height Safe Long Nose Pliers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These long nose combination pliers from Facom feature narrow and half-round noses. Useful when you need good grip in confined spaces or for smaller components. The bi-material grips offer great comfort with little pressure needed for a strong engagement.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Narrow, finely serrated tips with a pipe-grip
• Side cutter for copper and hard steel wire (max 160 kg/mm²)
• Ergonomic grips resistant to chemical a gents
• Removable return spring
• Chromed finish
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom Long Nose Plier Round 69mm Jaw
- Bernstein 3-245-16 1-Piece Long Nose Plier Serrated 75mm Jaw ESD Safe
- Bernstein 3-245-13 1-Piece Long Nose Plier Serrated 75mm Jaw ESD Safe
- CK 3-Piece Long Nose Plier Serrated 75mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- RND RND 550-00276 1-Piece Flat Nose Plier 75mm Jaw
- RND RND 550-00275 1-Piece Bent Nose Plier 75mm Jaw ESD Safe

