Facom 1-Piece Mole Grips Ultra Wide Nose, 210mm Overall
- RS Stock No.:
- 235-7713
- Mfr. Part No.:
- 518A.3
- Manufacturer:
- Facom
Subtotal (1 unit)*
€58.28
(exc. VAT)
€71.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.28 |
*price indicative
- RS Stock No.:
- 235-7713
- Mfr. Part No.:
- 518A.3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mole Grips | |
| Number of Pieces | 1 | |
| Overall Length | 210mm | |
| Jaw Style | Ultra Wide Nose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mole Grips | ||
Number of Pieces 1 | ||
Overall Length 210mm | ||
Jaw Style Ultra Wide Nose | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 518A series vice pliers for is used for tacking and welding operations of automotive bodywork elements.
Weight 509 g
Related links
- Facom 1-Piece Mole Grips Ultra Wide Nose, 230mm Overall
- Facom 1-Piece Mole Grips Ultra Wide Nose, 195mm Overall
- Facom 1-Piece Mole Grips Ultra Wide Nose, 198mm Overall
- Facom 1-Piece Long Nose Plier Ultra Wide Nose, 200mm Overall
- Facom 1-Piece Mole Grips Long Nose, 274mm Overall
- Facom 1-Piece Mole Grips, 280mm Overall
- Knipex 41 44 1-Piece Mole Grips Long Nose, 200mm Overall
- Knipex 41 34 1-Piece Mole Grips Long Nose 24mm Jaw
