Facom 1-Piece Locking Plier Long Nose, 165mm Overall
- RS Stock No.:
- 235-8151
- Mfr. Part No.:
- 517.6
- Manufacturer:
- Facom
Subtotal (1 unit)*
€40.97
(exc. VAT)
€50.39
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.97 |
*price indicative
- RS Stock No.:
- 235-8151
- Mfr. Part No.:
- 517.6
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 165mm | |
| Finish | Chrome | |
| Jaw Style | Long Nose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 165mm | ||
Finish Chrome | ||
Jaw Style Long Nose | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 517 series is the standard long nose lock-grip plier. The overall length of the plier is the 165 mm and the weight is the 200 g. Plier is used for reaching and gripping components in confined spaces.
Hand-screw adjustment
Finish is chromed
Related links
- Facom 1-Piece Locking Plier Long Nose, 248mm Overall
- Facom 1-Piece Locking Plier Long Nose, 252mm Overall
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- Facom 501APB 1-Piece Locking Plier Long Nose, 250mm Overall
- Bahco 2471 G-160 1-Piece Long Nose Plier Long Nose 50mm Jaw
- Facom 505APB 1-Piece Locking Plier Long Nose, 270mm Overall
- Irwin VISE-GRIP EL4 1-Piece Locking Plier Long Nose, 150mm Overall
- Facom 1-Piece Long Nose Plier Flat Jaw 50mm Jaw
