Facom 1-Piece Locking Plier Long Nose, 252mm Overall
- RS Stock No.:
- 910-3224
- Mfr. Part No.:
- 501ASLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€133.13
(exc. VAT)
€163.75
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €133.13 |
*price indicative
- RS Stock No.:
- 910-3224
- Mfr. Part No.:
- 501ASLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 252mm | |
| Material | Steel | |
| Jaw Opening | 17mm | |
| Finish | Chrome | |
| Jaw Style | Long Nose | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 252mm | ||
Material Steel | ||
Jaw Opening 17mm | ||
Finish Chrome | ||
Jaw Style Long Nose | ||
Standards/Approvals ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom SLS Height Safe Locking pliers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
FACOM reinvents the lock-grip pliers with powerful tightening and screw adjusting slip joint system. With a release trigger for quick size changes, the pliers are released when pushed. This also makes them secure. They have a wide jaw and are fast and easy to use.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• 4-position slip joint system
• Nose width 17 mm
• Machined groove in upper jaw holds small round sections
• Chromed finish
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom 1-Piece Locking Plier Long Nose, 248mm Overall
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- Facom 1-Piece Locking Plier Long Nose, 165mm Overall
- Facom 501APB 1-Piece Locking Plier Long Nose, 250mm Overall
- Facom 505APB 1-Piece Locking Plier Long Nose, 270mm Overall
- Irwin VISE-GRIP EL4 1-Piece Locking Plier Long Nose, 150mm Overall
- Facom 1-Piece Long Nose Plier Long Nose, 175mm Overall
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
