Facom 2-Piece Long Nose Plier Smooth, 250mm Overall
- RS Stock No.:
- 236-0010
- Mfr. Part No.:
- MOD.PR9
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-0010
- Mfr. Part No.:
- MOD.PR9
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Module of 2 Adjustable Plier | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 2 | |
| Overall Length | 250mm | |
| Material | Steel | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Module of 2 Adjustable Plier | ||
Product Type Long Nose Plier | ||
Number of Pieces 2 | ||
Overall Length 250mm | ||
Material Steel | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom module of 2 adjustable pliers including locking multigrid pliers 181A.25CPE. Long-nose lock-grip pliers 501A. Compatible with the Facom modular storage system compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets.
Length: 175mm
Depth: 418mm
Related links
- Facom 2-Piece Long Nose Plier Smooth, 250mm Overall
- Facom 2-Piece Long Nose Plier Smooth, 188mm Overall
- Facom 1-Piece Long Nose Plier Smooth 35mm Jaw
- Facom 1-Piece Long Nose Plier Smooth 35mm Jaw
- Facom 1-Piece Long Nose Plier Smooth, 200mm Overall VDE/1000V Approved
- Facom MICRO-TECH 403.MT 1-Piece Long Nose Plier Smooth 42mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 25mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 26mm Jaw
