Facom 1-Piece Hose Clamp Plier Lock-Grip, 215mm Overall
- RS Stock No.:
- 236-0401
- Mfr. Part No.:
- DM.29
- Manufacturer:
- Facom
Subtotal (1 unit)*
€129.25
(exc. VAT)
€158.98
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 16 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.25 |
*price indicative
- RS Stock No.:
- 236-0401
- Mfr. Part No.:
- DM.29
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| Overall Length | 215mm | |
| Jaw Opening | 15.5mm | |
| Jaw Style | Lock-Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
Overall Length 215mm | ||
Jaw Opening 15.5mm | ||
Jaw Style Lock-Grip | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom standard-reach model with lock and pivoting jaws is self-tightening clamp pliers which is used for hose clamps on cooling, heating, fuel or screen-washer.
Depth: 25mm
Length: 215mm
Related links
- Facom 1-Piece Hose Clamp Plier, 280mm Overall
- Facom 1-Piece Hose Clamp Plier Pivoting Jaw, 275mm Overall
- Facom 1-Piece Hose Clamp Plier, 780mm Overall External
- Facom 1-Piece Hose Clamp Plier External
- Facom 1-Piece Plier Lock-Grip, 275mm Overall
- BETA 1-Piece Hose Clamp Plier, 230mm Overall
- SAM 208-11 1-Piece Hose Clamp Plier, 230mm Overall ESD Safe
- SAM 1-Piece Hose Clamp Plier, 550mm Overall ESD Safe
