Facom 1-Piece Water Pump Plier, 310mm Overall Self-Gripping Teeth, 75mm Jaw

Subtotal (1 unit)*

€90.92

(exc. VAT)

€111.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.92

*price indicative

RS Stock No.:
236-2173
Mfr. Part No.:
170A.30
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Water Pump Plier

Number of Pieces

1

Number of Positions

8

Overall Length

310mm

Material

Polyvinyl Chloride (Grip)

Handle Type

Ergonomic

Jaw Length

75mm

Jaw Opening

34mm

Jaw Style

Self-Gripping Teeth

Standards/Approvals

ISO 8976, DIN ISO 8976, NF ISO 8976, ASME B107.500

Non Compliant

COO (Country of Origin):
FR
The Facom 170A series standard multi grip pliers has self gripping teeth and ergonomic handle for comfortable use.

Ant pinch finger protection

Smooth rack and pinion system reduces the risk of jamming

PVC grips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy