Facom 1-Piece Water Pump Plier, 535mm Overall, 50mm Jaw
- RS Stock No.:
- 234-9962
- Mfr. Part No.:
- 120A.2PSR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€2,297.95
(exc. VAT)
€2,826.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,297.95 |
*price indicative
- RS Stock No.:
- 234-9962
- Mfr. Part No.:
- 120A.2PSR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 535mm | |
| Material | Beryllium Copper Alloy | |
| Jaw Length | 50mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 535mm | ||
Material Beryllium Copper Alloy | ||
Jaw Length 50mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 120A.SR series non sparking swedish model pipework wrenches made of copper beryllium alloy.
Length 535 mm
Related links
- Wiha Z22025002SB 1-Piece Water Pump Plier 50mm Jaw
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 50mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 50mm Jaw
- Bahco 7225 Water Pump Plier 50mm Jaw
- CK T3653 250 1-Piece Water Pump Plier 50mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Facom 1-Piece Water Pump Plier 38mm Jaw
