Facom 1-Piece Combination Plier, 185mm Overall

Subtotal (1 unit)*

€21.10

(exc. VAT)

€25.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.10

*price indicative

RS Stock No.:
236-2183
Mfr. Part No.:
187A.18G
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Plier

Number of Pieces

1

Cutting Capacity

2 mm

Overall Length

185mm

Material

HCS

Finish

Varnish

Standards/Approvals

DIN ISO 5746, ISO 5746, ASME B107.500, NF ISO 5746

Non Compliant

COO (Country of Origin):
FR
The Facom 187A.G series combination pliers has serrated flat and oval pipe/cable gripping surfaces combined with a high performance cutting edges. It has mono material ergonomic grips and varnish finish to help prevent rusting.

High mechanical advantage due to off set rivet and cutting edge geometry reducing effort

High durability carbon alloy steel, with induction hardened cutting edges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy