Facom 1-Piece Combination Plier Serrated, 185mm Overall VDE/1000V Approved
- RS Stock No.:
- 236-2184
- Mfr. Part No.:
- 187A.18VE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€38.11
(exc. VAT)
€46.88
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.11 |
*price indicative
- RS Stock No.:
- 236-2184
- Mfr. Part No.:
- 187A.18VE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 185mm | |
| Cutting Capacity | 2 mm | |
| VDE/1000V Approved | Yes | |
| Material | High Carbon Steel | |
| Handle Type | Bi-Material, Ergonomic Grip | |
| Finish | Varnish | |
| Jaw Style | Serrated | |
| Standards/Approvals | ASME B107.500, NF ISO 5746, ISO 5746, NF EN 60900, DIN ISO 5746, EN 60900, DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 185mm | ||
Cutting Capacity 2 mm | ||
VDE/1000V Approved Yes | ||
Material High Carbon Steel | ||
Handle Type Bi-Material, Ergonomic Grip | ||
Finish Varnish | ||
Jaw Style Serrated | ||
Standards/Approvals ASME B107.500, NF ISO 5746, ISO 5746, NF EN 60900, DIN ISO 5746, EN 60900, DIN EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 187A.VE series 1000 v insulated combination pliers has serrated flat and oval pipe/cable gripping surfaces combined with a high performance cutting edges and bi material ergonomic grips resistant to chemical agents.
High mechanical advantage due to off-set rivet and cutting edge geometry reducing effort
High durability carbon alloy steel, with induction hardened cutting edges
Varnish finish to help prevent rusting
All pliers are tested individually at 10,000 volts fo
Related links
- Facom 1-Piece Combination Plier Serrated, 165mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier, 185mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier, 165mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier, 203mm Overall VDE/1000V Approved
- SAM 1-Piece Combination Plier 37mm Jaw
- Facom 3-Piece Combination Plier Straight 36mm Jaw ESD Safe
- Expert by Facom 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- Teng Tools 1-Piece Combination Plier Serrated, 175mm Overall VDE/1000V Approved
