RS PRO 1-Piece Long Nose Plier Smooth, 154mm Overall, 26mm Jaw
- RS Stock No.:
- 238-0764
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€58.20
(exc. VAT)
€71.59
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.20 |
*price indicative
- RS Stock No.:
- 238-0764
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose | |
| Number of Pieces | 1 | |
| Overall Length | 154mm | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Handle Type | Insulated | |
| ESD Safe | No | |
| Jaw Length | 26mm | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose | ||
Number of Pieces 1 | ||
Overall Length 154mm | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Handle Type Insulated | ||
ESD Safe No | ||
Jaw Length 26mm | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO Long Rounded Nose Pliers
RS PRO is proud to introduce a range of carbon steel, long rounded nose pliers. This high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the pliers exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Why would you choose this Plier?
This RS PRO plier has a long round nose with smooth jaws. Ideal for gripping components in tight spaces and commonly used in applications such as microelectronics, jewellery making, laboratory, watch making and repairs, DIY.
Features and Benefits
Specifications
Applications
Related links
- RS PRO 1-Piece Long Nose Plier Smooth 26mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 25mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 25mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Smooth 25mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 25mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 19mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 16mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 12mm Jaw
