RS PRO 1-Piece Long Nose Plier Smooth, 147mm Overall, 16mm Jaw
- RS Stock No.:
- 238-0743
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€24.09
(exc. VAT)
€29.63
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.09 |
*price indicative
- RS Stock No.:
- 238-0743
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Long Nose Plier | |
| Sub Type | Bent Nose | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 147mm | |
| Handle Type | Insulated | |
| ESD Safe | No | |
| Material | Carbon Steel | |
| Jaw Length | 16mm | |
| Finish | Chrome | |
| Nose Angle | 45° | |
| Jaw Style | Smooth | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Long Nose Plier | ||
Sub Type Bent Nose | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 147mm | ||
Handle Type Insulated | ||
ESD Safe No | ||
Material Carbon Steel | ||
Jaw Length 16mm | ||
Finish Chrome | ||
Nose Angle 45° | ||
Jaw Style Smooth | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO Carbon Steel Long Nose Pliers - 45° Angle
RS PRO is proud to introduce a range of carbon steel long nose pliers. This high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the pliers exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Why would you choose this Plier?
This RS PRO plier is smooth, long nose with rounded outer edges and has a 45°angle. Perfect for use in applications such as microelectronics, jewellery making, laboratory, watch making and repairs, DIY. During application, they give you full control with precision and offers long service life.
Features and Benefits
Specifications
Applications
Related links
- RS PRO 1-Piece Long Nose Plier 16mm Jaw
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier 16mm Jaw ESD Safe
- RS PRO 1-Piece Separator Plier Smooth, 147mm Overall
- RS PRO 1-Piece Round Nose Plier 16mm Jaw
- RS PRO 1-Piece Flat Nose Plier Serrated 16mm Jaw
- RS PRO 1-Piece Long Nose Plier 16mm Jaw
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
