Knipex 1-Piece Combination Plier, 200mm Overall
- RS Stock No.:
- 238-6925
- Mfr. Part No.:
- 02 01 200
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€26.52
(exc. VAT)
€32.62
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.52 |
*price indicative
- RS Stock No.:
- 238-6925
- Mfr. Part No.:
- 02 01 200
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | Hard Wire: 2, 8 mm Piano Wire: 2, 2 mm Stranded Wire: 13 mm | |
| Overall Length | 200mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Finish | Polished | |
| Standards/Approvals | DIN ISO 5745, DIN ISO 5746, DIN EN 60900, IEC 60900, ASME B107.20 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity Hard Wire: 2, 8 mm Piano Wire: 2, 2 mm Stranded Wire: 13 mm | ||
Overall Length 200mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Finish Polished | ||
Standards/Approvals DIN ISO 5745, DIN ISO 5746, DIN EN 60900, IEC 60900, ASME B107.20 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 02 01 200 High Leverage Combination Pliers with plastic coating black atramentized 200 mm
02 01 200 High Leverage Combination Pliers 35% less effort required than with conventional combination pliers. Easier work due to optimised leverage. Easier cutting, powerful gripping, bending and pulling. Long cutting edges for thicker cables. With gripping zones for flat and round material, suitable for versatile use. Precise, minimal light gap between the gripping jaws to ensure optimal function of the cutting edges. Cutting edges additionally induction-hardened, cutting edge hardness approx. 63 HRC. - Cutting capacities hard wire (diameter): Ø 2.8mm- Cutting capacities piano wire (diameter): Ø 2.2mm- Cutting capacity copper cable, multiple-stranded: Ø 13.0mm- Cutting capacity copper cable, multiple-stranded: 25.0mm²
Features and Benefits
35% Less Effort Required Than With Conventional Combination Pliers
Technical attributes
Easier Work Due To Optimised Leverage
Easier Cutting, Powerful Gripping, Bending And Pulling
Long Cutting Edges For Thicker Cables
With Gripping Zones For Flat And Round Material, Suitable For Versatile Use
Precise, Minimal Light Gap Between The Gripping Jaws To Ensure Optimal Function Of The Cutting Edges
Easier Cutting, Powerful Gripping, Bending And Pulling
Long Cutting Edges For Thicker Cables
With Gripping Zones For Flat And Round Material, Suitable For Versatile Use
Precise, Minimal Light Gap Between The Gripping Jaws To Ensure Optimal Function Of The Cutting Edges
Standards
DIN ISO 5746
Related links
- Knipex 1-Piece Combination Plier, 200mm Overall
- Knipex 1-Piece Combination Plier, 200mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 180mm Overall
- Knipex 1-Piece Combination Plier, 225mm Overall
- Knipex 1-Piece Long Nose Plier 33mm Jaw
- Knipex 1-Piece Combination Plier Standard 30mm Jaw
- Knipex 1-Piece Plier, 200mm Overall
- Knipex 1-Piece Long Nose Plier 73mm Jaw
