Knipex 1-Piece Flat Nose Plier Long, 160mm Overall, 46.5mm Jaw
- RS Stock No.:
- 238-6951
- Mfr. Part No.:
- 30 13 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€31.90
(exc. VAT)
€39.24
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.90 |
*price indicative
- RS Stock No.:
- 238-6951
- Mfr. Part No.:
- 30 13 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Flat Nose Pliers | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 3 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 160mm | |
| Handle Type | Plastic Coated | |
| Material | Vanadium Electric Steel | |
| ESD Safe | No | |
| Jaw Length | 46.5mm | |
| Jaw Width | 16.5mm | |
| Finish | Chrome | |
| Jaw Style | Long | |
| Standards/Approvals | DIN EN 60900, DIN ISO 5745, IEC 60900, DIN ISO 5746, ASME B107.20 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Flat Nose Pliers | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 3 mm | ||
VDE/1000V Approved No | ||
Overall Length 160mm | ||
Handle Type Plastic Coated | ||
Material Vanadium Electric Steel | ||
ESD Safe No | ||
Jaw Length 46.5mm | ||
Jaw Width 16.5mm | ||
Finish Chrome | ||
Jaw Style Long | ||
Standards/Approvals DIN EN 60900, DIN ISO 5745, IEC 60900, DIN ISO 5746, ASME B107.20 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 30 13 160 Long Nose Pliers with plastic coating chrome-plated 160 mm
30 13 160 Long Nose Pliers heavy duty and wear resisting. Suitable for gripping in easily accessible places. long, trapezoidal jaws. knurled gripping surfaces. - Jaw thickness (joint) (T1): 9.5mm- Tips width (W4): 3.0mm- Tips thickness (T2): 5.0mm- Jaw length (L3): 46.5mm- Head width (W3): 16.5mm
Features and Benefits
Heavy Duty And Wear Resisting
Technical attributes
Suitable For Gripping In Easily Accessible Places
Standards
DIN ISO 5745
Related links
- Knipex 1-Piece Flat Nose Plier Long 46.5mm Jaw
- RS PRO Long Nose Plier Long Nose 46.5mm Jaw
- Knipex 1-Piece Long Nose Plier 46.5mm Jaw
- Knipex 1-Piece Flat Nose Plier 47mm Jaw
- Knipex 1-Piece Flat Nose Plier 30mm Jaw
- Knipex 1-Piece Flat Nose Plier Short 30mm Jaw
- RS PRO 1-Piece Long Flat Nose Plier Long 28mm Jaw ESD Safe
- Knipex 1-Piece Flat Nose Plier Long 42mm Jaw
