Knipex 1-Piece Long Nose Plier, 170mm Overall, 46.5mm Jaw
- RS Stock No.:
- 267-7022
- Distrelec Article No.:
- 180-53-118
- Mfr. Part No.:
- 30 15 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€33.12
(exc. VAT)
€40.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €33.12 |
*price indicative
- RS Stock No.:
- 267-7022
- Distrelec Article No.:
- 180-53-118
- Mfr. Part No.:
- 30 15 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 170mm | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Comfort Grip | |
| ESD Safe | No | |
| Jaw Length | 46.5mm | |
| Jaw Width | 16.5mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN ISO 5745 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 170mm | ||
Material Chrome Vanadium Steel | ||
Handle Type Comfort Grip | ||
ESD Safe No | ||
Jaw Length 46.5mm | ||
Jaw Width 16.5mm | ||
Finish Chrome Plated | ||
Standards/Approvals DIN ISO 5745 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 30 15 160 Long Nose Pliers with comfort handles chrome-plated 160 mm
30 15 160 Long Nose Pliers heavy duty and wear resisting. Suitable for gripping in easily accessible places. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. long, trapezoidal jaws. - Jaw thickness (joint) (T1): 9.5mm- Tips width (W4): 3.0mm- Tips thickness (T2): 5.0mm- Jaw length (L3): 46.5mm- Head width (W3): 16.5mm
Features and Benefits
Heavy Duty And Wear Resisting
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
Suitable For Gripping In Easily Accessible Places
Related links
- Knipex 1-Piece Flat Nose Plier Long 46.5mm Jaw
- Knipex 1-Piece Long Nose Plier Half Round 54mm Jaw
- Knipex 1-Piece Long Nose Plier Round 41mm Jaw
- Knipex 1-Piece Nose Plier Straight 55mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 1-Piece Long Nose Plier 42mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- RS PRO Long Nose Plier Long Nose 46.5mm Jaw
